Power Line Filter Modules

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
B84742A0020R725
LINE FILTER 250VAC/VDC 10A DIN
EPCOS - TDK Electronics
35
In Stock
1 : $84.57000
Box
Box
Active
Single Phase
Single Stage
250V
250V
10 A
50/60Hz
Converter
UL
-
DIN Rail
Terminal Block
-
B84742A0020R725
LINE FILTER 250VAC/VDC 20A DIN
EPCOS - TDK Electronics
36
In Stock
1 : $104.01000
Box
Box
Active
Single Phase
Single Stage
250V
250V
20 A
50/60Hz
Converter
UL
-
DIN Rail
Terminal Block
-
B84742A0020R725
LINE FILTER 250VAC/VDC 6A DIN
EPCOS - TDK Electronics
25
In Stock
1 : $80.51000
Box
Box
Active
Single Phase
Single Stage
250V
250V
6 A
50/60Hz
Converter
UL
-
DIN Rail
Terminal Block
-
B84742A0020R725
LINE FILTER 250VAC/VDC 16A DIN
EPCOS - TDK Electronics
7
In Stock
1 : $91.18000
Box
Box
Active
Single Phase
Single Stage
250V
250V
16 A
50/60Hz
Converter
UL
-
DIN Rail
Terminal Block
-
B84742A0020R725
LINE FILTER 250VAC/VDC 30A DIN
EPCOS - TDK Electronics
12
In Stock
1 : $126.40000
Box
Box
Active
Single Phase
Single Stage
250V
250V
30 A
50/60Hz
Converter
UL
-
DIN Rail
Terminal Block
-
Showing
of 5

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.