Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $49.89000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 6 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.6mH | |||
7 In Stock | 1 : $45.09000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 3 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 5.9mH | |||
6 In Stock | 1 : $49.28000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 3 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 5.9mH | |||
24 In Stock | 1 : $52.35000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 6 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.6mH | |||
16 In Stock | 1 : $75.33000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 16 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1.3mH | |||
16 In Stock | 1 : $110.94000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 20 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Threaded Post (M5) | 1.2mH | |||
15 In Stock | 1 : $119.82000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 25 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Threaded Post (M5) | 800µH | |||
0 In Stock Check Lead Time | 1 : $62.72000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 10 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.9mH | |||
0 In Stock Check Lead Time | 1 : $68.56000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 16 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1.3mH | |||
0 In Stock Check Lead Time | 1 : $60.11000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 10 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.9mH |