Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,735 In Stock | 1 : $19.03000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 2 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 5.6mH | |||
161 In Stock | 1 : $19.78000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50 ~ 60Hz | General Purpose | CSA, ENEC, UL | - | Through Hole | PC Pins | - | |||
12 In Stock | 1 : $19.25000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 4 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2.7mH | |||
0 In Stock Check Lead Time | 1 : $18.11000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 500 mA | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 39mH | |||
0 In Stock Check Lead Time | 1 : $18.42000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 1 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 10mH |