Power Line Filter Modules

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
B84111F (3A,6A,10A) Series
LINE FILTER 250VAC/VDC 6A CHASS
EPCOS - TDK Electronics
210
In Stock
1 : $34.32000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
6 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1.8mH
B84111FB110
LINE FILTER 250VAC/VDC 10A CHASS
EPCOS - TDK Electronics
101
In Stock
1 : $35.36000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
10 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
870µH
B84111F (16A,20A) Series
LINE FILTER 250VAC/VDC 16A CHASS
EPCOS - TDK Electronics
350
In Stock
1 : $43.22000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
16 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
650µH
B84111F (25A,36A) Series
LINE FILTER 250VAC/VDC 36A CHASS
EPCOS - TDK Electronics
36
In Stock
1 : $98.06000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
36 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Threaded Post (M5)
400µH
B84111FB120
LINE FILTER 250VAC/VDC 20A CHASS
EPCOS - TDK Electronics
58
In Stock
1 : $45.40000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
20 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
430µH
B84111F0000B030
LINE FILTER 250VAC/VDC 3A CHASS
EPCOS - TDK Electronics
67
In Stock
1 : $32.71000
Tray
Tray
Active
Single Phase
Single Stage
250V
250V
3 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1.5mH
B84111F (16A,20A) Series
LINE FILTER 250VAC/VDC 16A CHASS
EPCOS - TDK Electronics
26
In Stock
1 : $41.72000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
16 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
650µH
B84111F (25A,36A) Series
LINE FILTER 250VAC/VDC 25A CHASS
EPCOS - TDK Electronics
19
In Stock
1 : $88.41000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
25 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Threaded Post (M5)
660µH
B84111F (25A,36A) Series
LINE FILTER 250VAC/VDC 36A CHASS
EPCOS - TDK Electronics
17
In Stock
1 : $105.03000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
36 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Threaded Post (M5)
400µH
B84111F (25A,36A) Series
LINE FILTER 250VAC/VDC 25A CHASS
EPCOS - TDK Electronics
19
In Stock
1 : $96.51000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
25 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Threaded Post (M5)
660µH
B84111F (16A,20A) Series
LINE FILTER 250VAC/VDC 20A CHASS
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $49.80000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
20 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
430µH
B84111F (3A,6A,10A) Series
LINE FILTER 250VAC/VDC 10A CHASS
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $37.37000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
10 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
870µH
B84111F (3A,6A,10A) Series
LINE FILTER 250VAC/VDC 3A CHASS
EPCOS - TDK Electronics
1
In Stock
1 : $35.68000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
3 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1.5mH
B84111F (3A,6A,10A) Series
LINE FILTER 250VAC/VDC 6A CHASS
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $36.20000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
6 A
50/60Hz
General Purpose
cUR, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1.8mH
Showing
of 14

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.