Power Line Filter Modules

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
06DWCG5
06DWCG5
LINE FILTER 115V/250VAC 6A CHASS
Delta Electronics
0
In Stock
720
Factory
Active
Box
Active
Single Phase
Two Stage
-
115V, 250V
6 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
L1 - 1.7mH, L2 - 70mH
03DWCG5
03DWCG5
LINE FILTER 115V/250VAC 3A CHASS
Delta Electronics
0
In Stock
Check Lead Time
336 : $21.75994
Bulk
Bulk
Active
Single Phase
Two Stage
-
115V, 250V
3 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
L1 - 1mH, L2 - 30mH
10DWCG5
10DWCG5
LINE FILTER 115V/250VAC 10A CHAS
Delta Electronics
0
In Stock
Check Lead Time
300 : $29.87213
Box
Box
Active
Single Phase
Two Stage
-
115V, 250V
10 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
L1 - 1.2mH, L2 - 40mH
20DWGG5
20DWGG5
LINE FILTER 115V/250VAC 20A CHAS
Delta Electronics
0
In Stock
Check Lead Time
320 : $39.39225
Box
Box
Active
Single Phase
Two Stage
-
115V, 250V
20 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 100°C
Chassis Mount
Quick Connect
L1 - 1.73mH, L2 - 30mH
Showing
of 4

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.