Power, Line Cables and Extension Cords

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
PC07901US-SVT
PC02402US-SJT
CORD 16AWG 5-15P TO C13 24"
Ease Electronics
100
In Stock
1 : $106.99000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Unshielded
2.00' (609.6mm)
cUL, UL
Canada, United States
Black
125V
13A
-20°C ~ 60°C
-
PC08001CEE-SJT
PC08001CEE-SJT
CORD 18AWG 5-15P to C13 79"
Ease Electronics
100
In Stock
1 : $163.71000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13, Right Angle
3
SJT
18 AWG
Unshielded
6.56' (2.00m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
-
PC07901US-SVT
PC08001US-SJT
CORD 18AWG 5-15P TO C13 80"
Ease Electronics
100
In Stock
1 : $167.20000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
6.7' (2.05m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
-
PC07901US-SVT
PC07901US-SJT-13
CORD 16AWG 5-15P TO C13 79"
Ease Electronics
100
In Stock
1 : $179.31000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Unshielded
6.56' (2.00m)
cUL, UL
Canada, United States
Black
125V
13A
-20°C ~ 60°C
-
PC08001US-SVT
PC07901US-SJT-10
CORD 18AWG 6-15P TO C13 79"
Ease Electronics
50
In Stock
1 : $194.78000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
6.56' (2.00m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
-
PC07901US-SVT
PC11801US-SJT
CORD 18AWG 5-15P TO C13 118"
Ease Electronics
100
In Stock
1 : $216.94000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
9.84' (3.00m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
-
PC08001US-SVT
PC11801US-SJT-10
CORD 18AWG 6-15P TO C13 118"
Ease Electronics
50
In Stock
1 : $248.93000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 6-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
9.84' (3.00m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
-
PC07901US-SVT
PC11802US-SJT
CORD 16AWG 5-15P TO C13 118"
Ease Electronics
50
In Stock
1 : $275.60000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Unshielded
9.84' (3.00m)
cUL, UL
Canada, United States
Black
125V
13A
-20°C ~ 60°C
-
PC07901US-SVT
PC07903US-SJT
CORD 14AWG 5-15P TO C13 79"
Ease Electronics
50
In Stock
1 : $283.87000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
6.56' (2.00m)
cUL, UL
Canada, United States
Black
125V
15A
-20°C ~ 60°C
-
PC07901US-SVT
PC8003US-SJT
CORD 14AWG 5-15P TO C13 80"
Ease Electronics
50
In Stock
1 : $288.82000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
6.7' (2.05m)
cUL, UL
Canada, United States
Black
125V
15A
-20°C ~ 60°C
-
PC07901US-SVT
PC12003US-SJT
CORD 14AWG 5-15P TO C13 120"
Ease Electronics
50
In Stock
1 : $376.78000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
9.84' (3.00m)
cUL, UL
Canada, United States
Black
125V
15A
-20°C ~ 60°C
-
PC14402US-SJT
PC14402US-SJT
CORD 16AWG HG 5-15P TO C13 144"
Ease Electronics
30
In Stock
1 : $590.82000
Bag
Bag
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P, Right Angle
IEC 320-C13
3
SJT
16 AWG
Unshielded
12.00' (3.66m)
cUL, UL
Canada, United States
Black
125V
13A
-20°C ~ 60°C
Hospital Grade
PC07901US-SVT
PC09601US-SJT
CORD 18AWG 5-15P HG TO C13 96"
Ease Electronics
0
In Stock
Check Lead Time
Active
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
8.00' (2.44m)
cUL, UL
Canada, United States
Black
125V
10A
-20°C ~ 60°C
Hospital Grade
PC07901US-SVT
PC09602US-SJT
CORD 16AWG 5-15P HG TO C13 96"
Ease Electronics
0
In Stock
Check Lead Time
Active
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Unshielded
8.00' (2.44m)
cUL, UL
Canada, United States
Black
125V
13A
-20°C ~ 60°C
Hospital Grade
Showing
of 14

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.