Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : $5.61000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 3.00' (914.4mm) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
3,489 In Stock | 1 : $5.81000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 60°C | - | ||
3,310 In Stock | 1 : $7.74000 Bulk | - | Bulk | Active | Male Pins (Blades) to Leads | NEMA 5-15P | Cable | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | 60°C | - | ||
713 In Stock 6,850 Factory | 1 : $8.18000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 1.00' (304.8mm) | UL | United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
1,051 In Stock | 1 : $4.88000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 2.00' (609.6mm) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
0 In Stock Check Lead Time | 1 : $8.92000 Box | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7 | IEC 320-C13 | 3 | H05VV-F3G0.75 | 18 AWG | - | 6.00' (1.83m) | CE, CEBEC, DEMKO, FIMKO, GOST-R, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE | Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Russia, Sweden, United Kingdom | Black | 250VAC | 10A | 70°C | - | ||
0 In Stock | 50 : $5.26060 Bulk | - | Bulk | Obsolete | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | NEMA 5-15R | 3 | SJT | 18 AWG | Unshielded | 1.00' (304.8mm) | - | - | Black | 125VAC | 10A | -20°C ~ 60°C | - |