Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
931 In Stock | 1 : $20.03000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -25°C ~ 70°C | Locking | |||
246 In Stock | 1 : $27.78000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7, Right Angle | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 9.84' (3.00m) | CB, KC, KEMA, SAA | Australia, Korea, Netherlands, New Zealand | Black | 250VAC | 10A | -25°C ~ 70°C | Locking | |||
31 In Stock | 1 : $24.66000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7, Right Angle | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 6.67' (2.03m) | CB, KC, KEMA, SAA | Australia, Korea, Netherlands, New Zealand | Black | 250VAC | 10A | -25°C ~ 70°C | Locking | |||
83 In Stock | 1 : $34.56000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7, Right Angle | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 13.12' (4.00m) | CB, KC, KEMA, SAA | Australia, Korea, Netherlands, New Zealand | Black | 250VAC | 10A | -25°C ~ 70°C | Locking |