Power, Line Cables and Extension Cords

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
374009-01
CORD AS3112 TO IEC 320-C13 5.90'
Qualtek
2,648
In Stock
1 : $12.17000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
AS3112
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
5.91' (1.80m)
SAA
Australia, New Zealand
Black
250VAC
10A
70°C
-
374003-A01
CORD AS3112 TO IEC 320-C13 8.20'
Qualtek
2,827
In Stock
1 : $14.61000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
AS3112
IEC 320-C13
3
SAA
17 AWG
Unshielded
8.20' (2.50m)
SAA
Australia, New Zealand
Black
250VAC
10A
70°C
-
6051.2061
CORD 18AWG 5-15P - 320-C13 16.4'
SCHURTER Inc.
84
In Stock
1 : $28.41000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
16.40' (5.00m)
CSA, UL
Canada, United States
Black
125VAC
10A
-25°C ~ 70°C
V-Lock
3-100-523
BR CORDSET 10A 5.0M, V-LOCK
SCHURTER Inc.
9
In Stock
1 : $41.15000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NBR 14136
IEC 320-C13
3
H05VV-F3G1.0
18 AWG
Unshielded
16.40' (5.00m)
-
-
Black
250V
10A
-25°C ~ 70°C
-
3-100-524
IT CORDSET 10A 5.0M, V-LOCK
SCHURTER Inc.
33
In Stock
1 : $30.11000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
CEI 23-50
IEC 320-C13
3
H05VV-F3G1.0
18 AWG
Unshielded
16.40' (5.00m)
-
-
Black
250V
10A
-25°C ~ 70°C
-
Showing
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.