Power, Line Cables and Extension Cords

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
223020-01
CORD 18AWG 1-15P - 320-C7 6' BLK
Qualtek
21,185
In Stock
1 : $5.77000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
cUL, UL
Canada, United States
Black
125VAC
7A
105°C
-
223021-01
CORD 18AWG 1-15P - 320-C7 8' BLK
Qualtek
1,428
In Stock
450
Factory
1 : $7.41000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
8.00' (2.44m)
cUL, UL
Canada, United States
Black
125VAC
7A
105°C
-
223051-01
CORD 18AWG NEMA 1-15P - C7 3.28'
Qualtek
942
In Stock
1 : $5.91000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
3.28' (1.00m)
cUL, UL
Canada, United States
Black
125VAC
7A
105°C
-
223052-01
CORD 18AWG 1-15P - C7 3.28' BLK
Qualtek
666
In Stock
1 : $5.91000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P, Polarized
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
3.28' (1.00m)
cUL, UL
Canada, United States
Black
125VAC
7A
105°C
-
360006-E01
CORD IEC 884/EN50 075 - C7 6.56'
Qualtek
405
In Stock
1 : $7.10000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 884/EN50 075
IEC 320-C7
2
H03VVH2-F
18 AWG
Unshielded
6.56' (2.00m)
CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Black
250VAC
2.5A
70°C
-
223082-01
CORD 18AWG 1-15P TO IEC320-C7 6'
Qualtek
129
In Stock
200
Factory
1 : $8.36000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P, Polarized
IEC 320-C7, Polarized
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
cUL, UL
Canada, United States
Black
125VAC
7A
105°C
-
223083-01
CORD 18AWG 1-15P TO IEC320-C7 8'
Qualtek
128
In Stock
300
Factory
1 : $8.44000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P, Polarized
IEC 320-C7, Polarized
2
SPT-2
18 AWG
Unshielded
8.00' (2.44m)
cUL, UL
Canada, United States
Black
125VAC
7A
105°C
-
360006-E01
CORD IEC 884/EN50 075 - C7 8.20'
Qualtek
325
In Stock
1 : $7.89000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 884/EN50 075
IEC 320-C7
2
H03VVH2-F
18 AWG
Unshielded
8.20' (2.50m)
CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Black
250VAC
2.5A
70°C
-
Showing
of 8

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.