Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : $10.95000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 1.64' (500.0mm) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
134 In Stock | 1 : $13.88000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 3.28' (1.00m) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
159 In Stock | 1 : $21.69000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 4.92' (1.50m) | cUL, UL | Canada, United States | Black | 250V | 15A | 105°C | - | ||
43 In Stock | 1 : $17.12000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 4.92' (1.50m) | cUL, UL | Canada, United States | Black | 250V | 13A | 105°C | - | ||
44 In Stock | 1 : $17.45000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 3.28' (1.00m) | cUL, UL | Canada, United States | Black | 250V | 15A | 105°C | - | ||
53 In Stock | 1 : $12.79000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 1.64' (500.0mm) | cUL, UL | Canada, United States | Black | 250V | 15A | 105°C | - | ||
64 In Stock | 1 : $13.88000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 4.92' (1.50m) | cUL, UL | Canada, United States | Black | 250V | 10A | 105°C | - |