Power, Line Cables and Extension Cords

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC-C7 NA
CORD 18AWG 1-15P - 320-C7 6' BLK
Same Sky (Formerly CUI Devices)
12,746
In Stock
1 : $4.20000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
CE, CSA, UL
Canada, United Kingdom, United States
Black
125VAC
7A
105°C
-
AC-C7 EU
CRD 18AWG CEE7/16 - IEC320-C7 6'
Same Sky (Formerly CUI Devices)
70,639
In Stock
1 : $4.96000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/16
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United Kingdom
Black
250VAC
2.5A
70°C
-
AC-C7 UK
CORD BS1363A TO IEC 320-C7 6'
Same Sky (Formerly CUI Devices)
4,337
In Stock
1 : $7.40000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C7
2
H03VVH2-F
18 AWG
Unshielded
6.00' (1.83m)
CE, ENEC, HK, PSB, VDE
Europe, Germany, Hong Kong, Singapore, United Kingdom
Black
250VAC
2.5A
70°C
-
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.