Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,304 In Stock | 1 : $1.58000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
10,053 In Stock | 1 : $1.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | - | - | CSA, UL, VDE | |||
2,609 In Stock | 1 : $2.48000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
510 In Stock | 1 : $3.24000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 24.80mm | - | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
4,413 In Stock 2,850 Factory | 1 : $15.68000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder, Twin Fused | Rectangular - 28.00mm x 72.40mm | - | UL94 V-0 | - | CSA, SEMKO, UL | |||
1,168 In Stock | 1 : $1.61000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Variable Size | 0.031" ~ 0.118" (0.80mm ~ 3.00mm) | UL94 V-0 | - | CCC, cURus, ENEC | |||
142 In Stock 1,060 Factory | 1 : $2.38000 Bulk | - | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount | Quick Connect - 0.189" (4.8mm) | - | - | - | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | - | UL |