Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
4304.5064
4304.5064
FKID POWER ENTRY MODULE FILTER 6
SCHURTER Inc.
21
In Stock
1 : $78.98000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module6A250VAC6A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 40.00mm x 29.50mm0.315" (8.00mm)UL94 V-0IP40cURus, ENEC
4304.5024
4304.5024
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
76
In Stock
1 : $135.61000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module6A250VAC6A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5082
4304.5082
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
27
In Stock
1 : $76.83000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module2A250VAC2A125VACFiltered (EMI, RFI) - Commercial, MedicalYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5021
4304.5021
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
10
In Stock
1 : $135.61000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module1A250VAC1A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
PWR ENT MOD RCPT IEC320-C14 PNL
4304.5065
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
1 : $78.98000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
FKID POWER ENTRY MODULE FILTER 1
4304.5025
FKID POWER ENTRY MODULE FILTER 1
SCHURTER Inc.
10
In Stock
1 : $135.61000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 61.00mm x 29.50mm0.315" (8.00mm)UL94 V-0IP40cURus, ENEC
PWR ENT MOD RCPT IEC320-C14 PNL
4304.5085
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
1 : $76.83000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A125VACFiltered (EMI, RFI) - Commercial, MedicalYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
PWR ENT MOD RCPT IEC320-C14 PNL
4304.5083
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
20 : $76.82550
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module4A250VAC4A125VACFiltered (EMI, RFI) - Commercial, MedicalYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
PWR ENT MOD RCPT IEC320-C14 PNL
4304.5063
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
20 : $78.97800
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module4A250VAC4A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
PWR ENT MOD RCPT IEC320-C14 PNL
4304.5023
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
20 : $135.61050
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module4A250VAC4A125VACFiltered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)Switch On-OffShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
C14 INLET W/ FILTER
4304.5029
C14 INLET W/ FILTER
SCHURTER Inc.
0
In Stock
20 : $143.91350
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A-10A-Filtered (EMI, RFI) - CommercialYes (Fuse Not Included)3Panel MountIDC, Quick Connect - 0.250" (6.3mm)Switch On-Off-Fuse HolderRectangular - 61.00mm x 29.50mm0.315" (8.00mm)--cURus, ENEC
Showing
of 11

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.