Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Connector Style | Connector Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Filter Type | Accomodates a Fuse | Number of Positions | Mounting Type | Termination | Switch Features | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$34.00000 | 0 - Immediate | Delta Electronics | Delta Electronics | 1 | 603-1132-ND | AR | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | - | - | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Snap-In | Quick Connect | Switch On-Off | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | ||
$32.41000 | 138 - Immediate | Delta Electronics | Delta Electronics | 1 | 603-1140-ND | AR | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | - | - | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Snap-In | Quick Connect | Switch On-Off | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE | ||
$31.07292 | 0 - Immediate | Delta Electronics | Delta Electronics | 72 Non-Stock | 1144-1049-ND | AR | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | - | - | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Snap-In | Quick Connect | Switch On-Off | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, UL, VDE |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.