- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Filter Type | Accomodates a Fuse | Number of Positions | Mounting Type | Termination | Switch Features | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $66.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
9 In Stock | 1 : $81.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 4A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
75 In Stock | 1 : $98.23000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 250VAC | 2A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
12 In Stock | 1 : $81.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
53 In Stock | 1 : $98.23000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
33 In Stock | 1 : $78.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 6A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 40.00mm x 29.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
9 In Stock | 1 : $134.67000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 1A | 250VAC | 1A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
2 In Stock | 1 : $78.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
76 In Stock | 1 : $134.67000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 6A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
27 In Stock | 1 : $76.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 250VAC | 2A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $81.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 6A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $98.23000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 6A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $80.61000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 250VAC | 6A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $81.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 250VAC | 2A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $80.61000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 1 : $134.67000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 61.00mm x 29.50mm | 0.315" (8.00mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock | 1 : $76.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 20 : $80.59900 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 250VAC | 2A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 20 : $81.06450 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 1A | 250VAC | 1A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 20 : $80.59900 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 4A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 20 : $78.25050 - | - | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | - | - | - | No | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 20 : $148.57350 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | - | 10A | - | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount | IDC, Quick Connect - 0.250" (6.3mm) | Switch On-Off | - | Fuse Holder | Rectangular - 61.00mm x 29.50mm | 0.315" (8.00mm) | - | - | cURus, ENEC | |||
0 In Stock | 20 : $134.66900 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 4A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 20 : $78.42950 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 4A | 125VAC | Filtered (EMI, RFI) - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock | 20 : $76.29200 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 250VAC | 4A | 125VAC | Filtered (EMI, RFI) - Commercial, Medical | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Switch On-Off | Shielded | Fuse Holder | Rectangular - 29.50mm x 61.00mm | - | UL94 V-0 | IP40 | cULus, ENEC |