Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
738W-X2/01
738W-X2/01
PWR ENT RCPT NEMA5-15 PANEL QC
Qualtek
7,965
In Stock
1 : $2.26000
Bulk
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031" ~ 0.079" (0.79mm ~ 2.00mm)UL94 V-2-CSA, UL
739W-X2/03
739W-X2/03
PWR ENT RCPT NEMA5-15 PANEL IDC
Qualtek
33,376
In Stock
1 : $2.44000
Bulk
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC-Terminating Cover-Square - 24.50mm x 24.50mm0.031" ~ 0.071" (0.79mm ~ 1.80mm)--CSA, UL
Q-712
Q-712
PWR ENT PLUG NEMA5-15 STR SCREW
Qualtek
394
In Stock
3,168
Factory
1 : $13.44000
Bulk
-
Bulk
ActiveNEMA 5-15RPlug, Female Sockets--15A125VACUnfiltered - CommercialNo3Free Hanging (In-Line)Screw-Cable Clamp-----cUL, UL
740W-D-02
740W-D/02
PWR ENT RCPT NEMA5-15 BOX SCREW
Qualtek
1,220
In Stock
2,100
Factory
1 : $13.07000
Bulk
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3 per connection (2)Outlet BoxScrew---Rectangular - 27.50mm x 67.40mm---CSA, UL
738W-X2^03
738W-X2/03
PWR ENT RCPT NEMA5-15 PANEL QC
Qualtek
0
In Stock
1 : $2.19000
Bulk
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031" ~ 0.079" (0.79mm ~ 2.00mm)UL94 V-0-CSA, cUL, UL
739W-X2/04
739W-X2/04
PWR ENT RCPT NEMA5-15 PANEL IDC
Qualtek
0
In Stock
7,400
Factory
1 : $3.93000
Bulk
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--10A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InIDC, Quick Connect - 0.189" (4.8mm)-Terminating Cover-Square - 24.50mm x 24.50mm0.031" ~ 0.071" (0.79mm ~ 1.80mm)--CSA, cUL, UL
PWR ENT RCPT NEMA5-15 PANEL QC
738W-X2/02
PWR ENT RCPT NEMA5-15 PANEL QC
Qualtek
0
In Stock
Active
Bulk
ActiveNEMA 5-15RReceptacle, Female Sockets--15A125VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)---Rectangular - 26.00mm x 22.00mm0.031" ~ 0.079" (0.79mm ~ 2.00mm)UL94 V-2-CSA, UL
Showing
1 - 7
of 7

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.