Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-ULx200xA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
17
Output Configuration
High SideLow Side
Output Type
DarlingtonP-Channel
Interface
On/OffParallel
Voltage - Load
3V ~ 5.5V50V (Max)
Current - Output (Max)
500mA2.1A
Rds On (Typ)
65mOhm-
Features
-Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Supplier Device Package
16-SOW-DFN2020-6 (Type A1)
Package / Case
6-WDFN Exposed Pad16-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
100,977
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.27078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
W-DFN2020-6
AP22652FDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
173,881
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.20701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.