Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
0V ~ 5.5V1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1V ~ 5.5VNot Required
Current - Output (Max)
1.4A2A
Rds On (Typ)
80mOhm105mOhm
Features
Load Discharge, Slew Rate ControlledSlew Rate Controlled
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Supplier Device Package
4-TDFN (1.2x1.6)SOT-23-6
Package / Case
4-UFDFN Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6 PKG
TPS22917DBVR
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments
20,411
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.27186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
0V ~ 5.5V
1V ~ 5.5V
2A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
4-TDFN (1.2x1.6)
SIP32431DNP3-T1GE4
IC PWR SWITCH P-CHAN 1:1 4TDFN
Vishay Siliconix
68,049
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.37843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.4A
105mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.