Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,780 In Stock | 1 : $2.37000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 8 A | 0.348" (8.85mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
2,799 In Stock | 1 : $2.81000 Cut Tape (CT) 200 : $1.93950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 36VDC | 10 A | 0.324" (8.23mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
30,653 In Stock | 1 : $1.20000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | Black | 48V | 6 A | 0.323" (8.20mm) | - | - | -25°C ~ 85°C |