Power Connectors

Results: 7
Manufacturer
CUI DevicesTensility International Corp
Packaging
BagBulk
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.40mm OD (0.134")2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.051" (1.30mm ID), 0.165" (4.20mm OD)0.079" (2.00mm ID), 0.217" (5.50mm OD)0.079" (2.00mm ID), 0.236" (6.00mm OD)0.079" (2.00mm ID), 0.256" (6.50mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)0.098" (2.50mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Termination
SolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Board GuideBoard Guide, Solder Retention
Insulation Color
-Black
Voltage - Rated
20VDC24VDC48V
Current Rating (Amps)
2.5 A5 A6 A8 A
Mating Length/Depth
0.295" (7.50mm)0.323" (8.20mm)0.348" (8.85mm)0.350" (8.90mm)0.354" (9.00mm)0.374" (9.50mm)
Material Flammability Rating
-UL94 V-0
Operating Temperature
-25°C ~ 85°C0°C ~ 40°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
38,267
In Stock
1 : $0.98000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002BH
PJ-002BH
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
45,123
In Stock
1 : $1.11000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
Board Guide, Solder Retention
-
24VDC
5 A
0.350" (8.90mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-051AH
PJ-051AH
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
82,771
In Stock
1 : $1.47000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
PP3-002A
PP3-002A
CONN PWR PLUG 2.1X5.5MM SOLDER
CUI Devices
57,690
In Stock
1 : $1.95000
Bag
-
Bag
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
20VDC
6 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
PJ-063AH
PJ-063AH
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
11,147
In Stock
1 : $2.19000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
8 A
0.348" (8.85mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-014D
PJ-014D
CONN PWR JACK 1.3X3.4MM SOLDER
CUI Devices
18,345
In Stock
1 : $0.90000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.40mm OD (0.134")
0.051" (1.30mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
2.5 A
0.295" (7.50mm)
-
UL94 V-0
-25°C ~ 85°C
54-00127
54-00127
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
50,801
In Stock
1 : $0.93000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
Black
48V
6 A
0.323" (8.20mm)
-
-
-25°C ~ 85°C
Showing
of 7

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.