Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
SP2
SP2-50
SENSOR LINEAR 1270MM WIRE LEADS
TE Connectivity Measurement Specialties
36
In Stock
1 : $631.42000
Box
Box
ActiveLinear PositionResistive-0 ~ 1270mm (0 ~ 50")Analog Voltage-String Potentiometer-10 kOhms±10%30VPanel MountWire Leads-18°C ~ 71°CBox with Wire Leads-
SP2
SP2-25
SENSOR LINEAR 635MM WIRE LEADS
TE Connectivity Measurement Specialties
7
In Stock
1 : $613.03000
Box
Box
ActiveLinear PositionResistive-0 ~ 635mm (0 ~ 25")Analog Voltage-String Potentiometer-10 kOhms±10%30VPanel MountWire Leads-18°C ~ 71°CBox with Wire Leads-
SP2
SP2-12
SENSOR LINEAR 317MM WIRE LEADS
TE Connectivity Measurement Specialties
18
In Stock
1 : $613.03000
Box
Box
ActiveLinear PositionResistive-0 ~ 317mm (0 ~ 12.5")Analog Voltage-String Potentiometer-10 kOhms±10%30VPanel MountWire Leads-18°C ~ 71°CBox with Wire Leads-
SP2
SP2-4
SENSOR LINEAR 120MM WIRE LEADS
TE Connectivity Measurement Specialties
1
In Stock
1 : $613.03000
Box
Box
ActiveLinear PositionResistive-0 ~ 120mm (0 ~ 4.75")Analog Voltage-String Potentiometer-10 kOhms±10%30VPanel MountWire Leads-18°C ~ 71°CBox with Wire Leads-
Showing
of 4

Position Sensors - Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.