Valves and Control

Results: 2
Packaging
BoxBulk
Orifice Diameter
0.079" (2.00mm)0.106" (2.70mm)
Connection Method
Barbed Connection for Tubing 5/32" (4.00mm) DiaPush-In Connection for Tubing 5/32" (4.00mm) Dia
Mounting Type
Chassis MountFree Hanging (In-Line)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Actuator Type
Operating Pressure
Orifice Diameter
Fluid Type
Connection Method
For Use With/Related Products
Mounting Type
Features
81923001
81923001
POS DETECT 3/2 NC FREE HANGING
Crouzet
8
In Stock
1 : $121.42000
Box
Box
ActivePosition Detector3/2 Normally ClosedRound (Pin Plunger)1 ~ 116PSI (0.1 ~ 8 bar)0.079" (2.00mm)Air, Inert GasBarbed Connection for Tubing 5/32" (4.00mm) Dia-Free Hanging (In-Line)Operating Force 16N
81921505
81921505
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
3
In Stock
1 : $145.58000
Bulk
Bulk
ActivePosition Detector3/2 Normally ClosedRound (Pin Plunger)1 ~ 116PSI (0.1 ~ 8 bar)0.106" (2.70mm)Air, Inert GasPush-In Connection for Tubing 5/32" (4.00mm) Dia-Chassis MountOperating Force 16N
Showing
of 2

Valves and Control


Pneumatic and hydraulic devices control the flow of air or inert gases and liquids, respectively, to actuators that convert the flow displacement into mechanical motion. Amplifier and control relays, momentary and maintained valves, flow restrictors, frequency and impulse generators, timers, vacuum generators and switches and solenoid valves make up the devices used to control and direct the flow to the actuators.