3V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,121 In Stock | 1 : $3.26000 Cut Tape (CT) 3,000 : $0.96543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3V | 0.135V @ 300mA | 300mA | 60 µA | 260 µA | 73dB ~ 47dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,923 In Stock | 1 : $7.03000 Cut Tape (CT) 5,000 : $5.31324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.35V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) | ||
5,386 In Stock | 1 : $0.86000 Cut Tape (CT) 5,000 : $0.29634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 700mA | 700mA | - | - | 85dB ~ 75dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
12,978 In Stock 75,000 Factory | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.32530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
9,439 In Stock | 1 : $4.31000 Cut Tape (CT) 5,000 : $3.25601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.2V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) | ||
150 In Stock | 1 : $7.52000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.35V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,615 In Stock 4,000 Factory | 1 : $0.59000 Cut Tape (CT) 4,000 : $0.23791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
14,884 In Stock | 1 : $0.70000 Cut Tape (CT) 4,000 : $0.28235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (2.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
2,284 In Stock | 1 : $0.86000 Cut Tape (CT) 5,000 : $0.29634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 700mA | 700mA | - | - | 85dB ~ 75dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
4,835 In Stock 160,000 Factory | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.32530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
61,850 In Stock | 1 : $0.98000 Cut Tape (CT) 5,000 : $0.35315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 0.08V @ 1A | 1A | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 6-XFBGA, FCBGA | 6-FlipChip (0.78x1.18) | ||
2,125 In Stock 125,000 Factory | 1 : $1.29000 Cut Tape (CT) 5,000 : $0.49938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.4V | 3V | 1.5V @ 1A | 1A | 110 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | 150°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.4x0.8) | ||
9,410 In Stock | 1 : $3.29000 Cut Tape (CT) 10,000 : $0.88759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3V | 0.135V @ 300mA | 300mA | 60 µA | 260 µA | 73dB ~ 47dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
200 In Stock | 1 : $4.91000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3V | 0.2V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
0 In Stock 2,550 Marketplace Check Lead Time | 1 : $1.60000 Cut Tape (CT) 5,000 : $0.30969 Tape & Reel (TR) 1,241 : $0.35520 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
3,000 In Stock | 1 : $1.45000 Cut Tape (CT) 3,000 : $0.36463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 0.075V @ 1A | 1A | 50 µA | - | 70dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (.80x1.2) | ||
2,773 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.37291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 0.06V @ 1A | 1A | - | - | 70dB (1kHz) | Enable | Current Limit, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.2x0.80) | ||
0 In Stock 160,000 Marketplace | 2,000 : $0.38480 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | - | - | 85dB ~ 70dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
60,000 Marketplace | Unavailable | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 1A | 1A | 50 µA | - | 85dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
8,652 In Stock | 4,000 : $2.23858 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5V | 0.5V | 3V | - | 3A | 3 mA | - | 45dB (100Hz ~ 120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -25°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-VFQFPN (4x4) | ||
154,986 Marketplace | 1,799 : $0.25160 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 3V | 1.5V @ 700mA | 700mA | - | - | 85dB ~ 75dB (1kHz) | Enable | Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.2x0.8) | ||
21 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.28751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.2V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock | 4,000 : $0.31278 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock Check Lead Time | 4,000 : $0.32832 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.6V (1.8V) | 3V | 0.45V @ 2A | 3A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP | ||
0 In Stock Check Lead Time | 4,000 : $0.32832 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.5V) | 3V | 0.45V @ 2A | 2A | 300 µA | - | 60dB (100Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-PSOP |