2A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,356 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.66821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.75V | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
8,331 In Stock | 1 : $1.64000 Cut Tape (CT) 3,000 : $0.69667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
33,914 In Stock | 1 : $2.03000 Cut Tape (CT) 2,500 : $0.85802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6V | 0.7V (5V) | 5.4V | 0.6V @ 2A | 2A | 50 µA | - | 70dB (1kHz) | Enable, Power Good | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOIC | ||
4,423 In Stock | 1 : $2.15000 Cut Tape (CT) 2,500 : $0.94953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.9V | 5V | 0.38V @ 2A | 2A | 3 mA | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 105°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
9,936 In Stock | 1 : $2.66000 Cut Tape (CT) 2,500 : $0.77300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.4V | 0.6V @ 2A | 2A | 0.7 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
35,468 In Stock | 1 : $2.71000 Cut Tape (CT) 4,500 : $0.71318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.75V | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
5,649 In Stock | 1 : $3.21000 Cut Tape (CT) 3,000 : $1.47533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
2,729 In Stock | 1 : $3.76000 Cut Tape (CT) 3,000 : $1.75366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 0.9V | 5V | 0.47V @ 2A | 2A | 4 mA | - | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
15,198 In Stock | 1 : $4.10000 Cut Tape (CT) 2,500 : $1.87672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6V | 0.5V (0.5V, 1.2V) | 3.8V | 0.4V @ 2A | 2A | 50 µA | 3 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC, EDP | ||
825 In Stock 1,470 Factory | 1 : $4.71000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | - | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Reverse Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3.5) | ||
8,329 In Stock 7,000 Factory | 1 : $5.52000 Cut Tape (CT) 1,000 : $2.00118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.121V @ 2A | 2A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
4,525 In Stock | 1 : $5.93000 Cut Tape (CT) 2,000 : $2.06220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 0.7V @ 2A | 2A | 120 µA | - | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
1,755 In Stock | 1 : $6.25000 Cut Tape (CT) 250 : $3.45584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.225V @ 2A | 2A | 4 mA | 5 mA | 44dB ~ 50dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
3,291 In Stock | 1 : $6.90000 Cut Tape (CT) 2,500 : $2.43402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 2A | 2A | 1.3 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
4,431 In Stock | 1 : $7.18000 Cut Tape (CT) 3,000 : $3.58552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
5,229 In Stock | 1 : $7.81000 Cut Tape (CT) 3,000 : $3.93515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
3,303 In Stock | 1 : $7.95000 Cut Tape (CT) 1,500 : $4.47700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.5V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,482 In Stock | 1 : $8.50000 Cut Tape (CT) 1,500 : $3.28486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.75V | 3.3V | 0.28V @ 2A | 2A | 800 µA | 1.8 mA | 65dB ~ 51dB (1kHz ~ 100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
1,864 In Stock | 1 : $8.57000 Cut Tape (CT) 250 : $4.85748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
5,614 In Stock | 1 : $8.69000 Cut Tape (CT) 3,000 : $4.42363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
3,081 In Stock | 1 : $10.21000 Cut Tape (CT) 250 : $5.86572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
7,813 In Stock 7,500 Factory | 1 : $10.67000 Cut Tape (CT) 2,500 : $4.14400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.15V @ 2A | 2A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
3,431 In Stock | 1 : $11.20000 Cut Tape (CT) 1,500 : $4.53259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,270 In Stock | 1 : $11.20000 Cut Tape (CT) 1,500 : $4.57789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.3V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
12,663 In Stock | 1 : $11.31000 Cut Tape (CT) 1,500 : $4.57789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |