150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 13,805
Manufacturer
ABLIC Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMDiodes IncorporatedFairchild SemiconductorFremont Micro Devices LtdHarris CorporationInfineon TechnologiesIntelIntersil
Series
-*78LXX78Lxx-150AP7380BD9xxN1-CCapFREE™Enpirion®HT73xx-ALD6816microPOWER™NanoPower™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
NegativePositivePositive and NegativePositive or Negative
Output Type
AdjustableAdjustable (Fixed)Fixed
Number of Regulators
12
Voltage - Input (Max)
-35V-17V3.6V3.65V5V5.25V5.5V6V6.5V7V8V9V
Voltage - Output (Min/Fixed)
-5V-1.5V-1.4V-1.3V0.4V0.5V0.75V0.8V0.85V0.9V0.95V1V
Voltage - Output (Max)
2V2.5V3.3V4.2V4.5V5V5.25V5.3V5.4V5.5V5.6V5.78V
Voltage Dropout (Max)
0.01V @ 1mA0.075V @ 150mA0.095V @ 150mA0.1V @ 100mA0.1V @ 150mA0.1V @ 60mA0.103V @ 100mA0.11V @ 100mA0.11V @ 150mA0.117V @ 100mA0.12V @ 0.15A0.12V @ 120mA
Current - Quiescent (Iq)
50 nA400 nA0.5 µA500 nA0.6 µA700 nA800 nA0.9 µA900 nA1 µA1.25 µA1.27 µA
Current - Supply (Max)
1.8 µA2.4 µA3 µA4.5 µA5 µA5.5 µA5.8 µA6.2 µA6.5 µA8 µA9 µA10 µA
PSRR
15dB (1kHz)18dB (1kHz)25dB (1kHz)27dB (1kHz)30dB (1kHz)35dB (120Hz)35dB (1kHz)37dB (120Hz)38dB (120Hz)40dB (100Hz)40dB (120Hz)40dB (1kHz)
Control Features
-Current LimitCurrent Limit, EnableCurrent Limit, Enable, Soft StartCurrent Limit, Frequency ControlCurrent Limit, Manual Reset, Reset OutputDelay, EnableDelay, ResetEnableEnable, Error FlagEnable, Hold, ResetEnable, Hold, Reset, Watchdog
Protection Features
-Antisaturation, Over Temperature, Short CircuitCurrent LimitCurrent Limit, Short Circuit, Thermal ShutdownCurrent Limit, Thermal LimitCurrent Limit, Thermal ShutdownCurrent Limit, Thermal Shutdown, UVLOLoad Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short CircuitLoad Dump, Over Current, Over Temperature, Over Voltage, Reverse PolarityLoad Dump, Over Current, Over Temperature, Reverse PolarityLoad Dump, Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Current
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TJ)-50°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100MIL-STD-883
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN Exposed Pad4-SMD, Flat Leads4-SMD, Flat Leads Exposed Pad4-UDFN Exposed Pad4-UDFN Exposed Pad, 4-TMLF®4-UFBGA, DSBGA4-UFBGA, FCBGA4-UFBGA, WLCSP4-UFDFN Exposed Pad, 4-TMLF®4-WFBGA, CSPBGA4-WFBGA, DSBGA4-WFBGA, FCBGA
Supplier Device Package
3-PowerFLEX™3-USP (1.2x1.2)4-DFN (1x1)4-DSBGA4-DSBGA (1.01x1.29)4-DSBGA (1x1)4-FlipChip4-Flipchip (0.79x0.79)4-FlipChip (0.79x0.79)4-FlipChip (1.07x1.07)4-TDFN (1x1)4-TMLF® (1.2x1.6)
Stocking Options
Environmental Options
Media
Marketplace Product
13,805Results
Applied FiltersRemove All

Showing
of 13,805
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
MIC5365-1.8YC5-TR
IC REG LINEAR 1.8V 150MA SC70-5
Microchip Technology
194,454
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.17760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-3.0YC5-TR
IC REG LINEAR 3V 150MA SC70-5
Microchip Technology
129,467
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.17760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC70-5
Microchip Technology
39,597
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.17760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-2.5YC5-TR
IC REG LINEAR 2.5V 150MA SC70-5
Microchip Technology
30,098
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.17760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
MIC5317-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
17,947
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.23680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-UDFN Exposed Pad
MIC5317-3.3YMT-TZ
IC REG LINEAR 3.3V 150MA 4DFN
Microchip Technology
19,362
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.29600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
SOT23-5
SPX5205M5-L/TR
IC REG LIN POS ADJ 150MA SOT23-5
MaxLinear, Inc.
31,011
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.65V
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT23-5
SPX5205M5-L-3-3/TR
IC REG LINEAR 3.3V 150MA SOT23-5
MaxLinear, Inc.
8,880
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP2985-33DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
181,924
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.25395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
2,423
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
DFN(PLP)1010-4B
RP130K501D-TR
IC REG LINEAR 5V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
237,766
In Stock
1 : $0.70000
Cut Tape (CT)
10,000 : $0.25242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
0.31V @ 150mA
150mA
58 µA
-
80dB (1kHz)
Enable
Over Current
-40°C ~ 105°C (TA)
-
-
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
SOT753
LP2985-50DBVR
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
18,307
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1185-3.3VCT713
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
16,488
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.54760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1711T-30I/OT
IC REG LINEAR 3V 150MA SOT23-5
Microchip Technology
10,718
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.54760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.67V @ 150mA
150mA
1.27 µA
1.8 µA
-
Enable
-
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1711T-33I/OT
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
1,985
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.54760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.67V @ 150mA
150mA
1.27 µA
1.8 µA
-
Enable
-
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
84,019
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.56240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225YM5-TR
IC REG LIN POS ADJ 150MA SOT23-5
Microchip Technology
29,589
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.56240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
14V
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-5.0YM5-TR
IC REG LINEAR 5V 150MA SOT23-5
Microchip Technology
21,200
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.56240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5205-5.0YM5-TR
IC REG LINEAR 5V 150MA SOT23-5
Microchip Technology
52,859
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.60680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5205YM5-TR
IC REG LIN POS ADJ 150MA SOT23-5
Microchip Technology
47,241
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.60680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.242V
15.65V
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23A-3
MCP1754ST-5002E/CB
IC REG LINEAR 5V 150MA SOT23A-3
Microchip Technology
19,182
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.62160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.5V @ 150mA
150mA
90 µA
250 µA
72dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
SOT-23A-3
MCP1754ST-3302E/CB
IC REG LIN 3.3V 150MA SOT23A-3
Microchip Technology
15,259
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.62160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.5V @ 150mA
150mA
90 µA
250 µA
72dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
SOT 23-5
MIC5205-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
11,664
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.60680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1017-3.3VCTTR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
4,362
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.62160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.5V @ 150mA
150mA
90 µA
-
58dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP2985A-33DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
16,115
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.32010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 13,805

150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.