Texas Instruments Voltage Regulators - DC DC Switching Regulators

Results: 5,947
Series
-*D-CAP+™D-CAP2™D-CAP2™, Eco-Mode™D-CAP3™D-CAP™D-CAP™, Eco-Mode™DCS-Control™Eco-Mode™iDCS-ControlLM2576xx
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-RatiometricRatiometric, Step-UpStep-DownStep-Down, Step-Up/Step-DownStep-UpStep-Up, Step-DownStep-Up, Step-Down, Step-Up/Step-DownStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
-NegativePositivePositive and NegativePositive and Negative (Dual Rail)Positive or NegativePositive or Negative, Isolation CapablePositive, Isolation Capable
Topology
-BoostBoost, BuckBoost, Buck-BoostBoost, Buck-Boost, Flyback, SEPICBoost, Buck, Buck-BoostBoost, Flyback, Forward ConverterBoost, Flyback, Forward Converter, SEPICBoost, Flyback, SEPICBoost, SEPICBuckBuck-Boost
Output Type
-AdjustableAdjustable (Fixed)Adjustable (Programmable)FixedPFMProgrammableProgrammable (Fixed)PWM
Number of Outputs
122 - Dual346-
Voltage - Input (Min)
0.3V0.5V0.7V0.8V0.9V1V1.1V1.2V1.3V1.5V1.6V1.75V
Voltage - Input (Max)
1.5V1.8V2.5V2.8V3V3.2V3.3V3.6V3.8V4V4.35V4.4V
Voltage - Output (Min/Fixed)
-5V-5V, 1.5V-2V-2V, 3.2V-1.5V-1.25V-1.23V-1.22V-1V-0.9V-0.23V0V
Voltage - Output (Max)
-32V-15V-14V-9.3V-5.5V-5.2V-5V-1.5V, 5V0.775V0.8V0.8375V0.84V
Current - Output
10mA15mA20mA25mA26mA30mA40mA40mA, 20mA50mA60mA70mA75mA
Frequency - Switching
4Hz ~ 2MHz100Hz ~ 100kHz5kHz, 40kHz6kHz10kHz10kHz ~ 350kHz10kHz, 75kHz10kHz, 80kHz11kHz12kHz12kHz ~ 350kHz20kHz
Synchronous Rectifier
-BothNoYes
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 210°C (TA)-55°C ~ 220°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 115°C (TA)-40°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough HoleThrough Hole, HorizontalThrough Hole, Right Angle
Package / Case
3-SIP Module5-WFBGA, DSBGA5-XFBGA, DSBGA6-TSSOP, SC-88, SOT-3636-UFBGA, DSBGA6-UFDFN6-VDFN Exposed Pad6-VFBGA, DSBGA6-VFDFN6-WDFN Exposed Pad6-WFBGA, DSBGA6-XFBGA, DSBGA
Supplier Device Package
0-XCEPT5-DSBGA (1.41x1.08)5-DSBGA (1.47x1.02)5-DSBGA (1.5x1.2)6-DSBGA6-DSBGA (0.97x1.47)6-DSBGA (1.05x0.70)6-DSBGA (1.23x0.84)6-DSBGA (1.2x0.8)6-DSBGA (1.44x1.16)6-DSBGA (1.5x1.3)6-DSLGA
Stocking Options
Environmental Options
Media
Marketplace Product
5,947Results
Applied FiltersRemove All

Showing
of 5,947
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS562201DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
33,764
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-Thin
TPS562200DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
106,373
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.38665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.765V
7V
2A
650kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-Thin
TPS561201DDCR
IC REG BUCK ADJ 1A SOT23
Texas Instruments
7,222
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.34772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TLV2462AMDREP
MC33063ADR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Texas Instruments
11,276
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.39792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
MC34063ADR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Texas Instruments
23,393
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.40856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
TPS560200DBVR
IC REG BUCK ADJ 500MA SOT23-5
Texas Instruments
14,761
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.41540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.8V
6.5V
500mA
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
TLV61048DBVR
IC REG BOOST ADJ 3.7A SOT23-6
Texas Instruments
6,880
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.43648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.65V
5.5V
3.3V
14V
3.7A (Switch)
550kHz, 1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TPS568236RJNR
TPS51386RJNR
IC REG BUCK ADJ 8A 12VQFN
Texas Instruments
8,405
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $1.12354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.6V
5.5V
8A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-PowerVFQFN
12-VQFN-HR (3x2)
YFF-6-BGA Pkg
TPS61046YFFR
IC REG BOOST ADJ 1.2A 6DSBGA
Texas Instruments
52,289
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.79122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
4.5V
28V
1.2A
1.05MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
ADC081S021CIMF/NOPB
LM2664M6X/NOPB
IC REG CHRG PUMP INV 40MA SOT23
Texas Instruments
8,616
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.57073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
36,685
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.60415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS60400DBVR
IC REG CHG PUMP INV 60MA SOT23-5
Texas Instruments
16,269
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.60415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
LV2862XLVDDCT
LV2862XLVDDCR
IC REG BUCK ADJ 600MA SOT23
Texas Instruments
6,327
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.60415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.765V
60V
600mA
770kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6 PKG
TLV61220DBVR
IC REG BOOST ADJ 220MA SOT23-6
Texas Instruments
6,102
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.60951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.7V
5.5V
1.8V
5.5V
220mA (Switch)
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 563
TPS61023DRLR
IC REG BOOST ADJ 3A SOT563
Texas Instruments
1,522
In Stock
1 : $1.49000
Cut Tape (CT)
4,000 : $0.62539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5.5V
2.2V
5.5V
3A
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
LMR54406FDBVR
IC REG BUCK ADJ 600MA SOT23-6
Texas Instruments
9,626
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.66666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
0.8V
28V
600mA
1.1MHz
Yes
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
LMR54406DBVR
IC REG BUCK ADJ 600MA SOT23-6
Texas Instruments
2,922
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.66666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
0.8V
28V
600mA
1.1MHz
Yes
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
LM2664M6/NOPB
IC REG CHRG PUMP INV 40MA SOT23
Texas Instruments
12,694
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.72054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-Thin
TPS54202HDDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
8,181
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.68746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.596V
28V
2A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6 PKG
TPS560430XDBVR
IC REG BUCK PFM 600MA SOT23-6
Texas Instruments
7,609
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.68746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
PFM
1
4V
36V
1V
34.2V
600mA
1.1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
TPS560430XFDBVR
IC REG BUCK PWM 600MA SOT23-6
Texas Instruments
4,956
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.68746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
PWM
1
4V
36V
1V
34.2V
600mA
1.1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
LM2776DBVR
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
14,181
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.69993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TPS563212DRLR
TPS62932DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
7,245
In Stock
1 : $1.66000
Cut Tape (CT)
4,000 : $0.69952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-583
SOT-583
SOT-23-Thin
TPS54202DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
3,850
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.72689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.596V
28V
2A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT23-5 Pkg
TPS61070DDCR
IC REG BOOST ADJ 500MA SOT23
Texas Instruments
13,153
In Stock
1,599
Marketplace
1 : $1.73000
Cut Tape (CT)
3,000 : $0.74768
Tape & Reel (TR)
596 : $0.74000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Up
Positive
Boost
Adjustable
1
0.9V
5.5V
1.8V
5.5V
500mA (Switch)
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 5,947

Texas Instruments Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.