General Purpose Power Distribution Switches, Load Drivers

Results: 4,882
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedEPC Space, LLCESPROS Photonics AGFairchild SemiconductorFreescale SemiconductorFreescale Semiconductor - NXP
Series
-*2980AccuPower™ASPM™ecoSWITCH™ECPower™eGaN®FPS™GaNFast™HDPlus™HITFET
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Outputs
11 - Single23455 (4 Signal)678101212 (4 High Side, 8 Low Side)16
Ratio - Input:Output
1:011:11:121:161:181:21:2, 1:11:321:41:51:61:8
Output Configuration
-High SideHigh Side or Low SideHigh/Low SideLow Side
Output Type
-BipolarCurrent MonitorDarlingtonN-ChannelN/P-ChannelP-Channel
Interface
1-Wire-I2CI2C, LogicI2C, SMBusLINLogicLogic, On/OffLogic, PWMOn/OffOn/Off, PWMParallel
Voltage - Load
-28V ~ 28V-16V ~ 28V-3.5V ~ -12V-3V ~ -12V-0.3V ~ 42V0V ~ 24V0V ~ 35V0V ~ 4.2V0V ~ 40V0V ~ 45V0V ~ 5.25V0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0V ~ 5.25V0V ~ 5.5V0.5V ~ 5.5V0.7V ~ 3.6V0.75V ~ 5.25V0.8V ~ 3.6 V0.8V ~ 5.5V0.8V ~ 5.7V0.85V ~ 1.9V1V ~ 5.5V1.5V ~ 3V1.5V ~ 5.5V
Current - Output (Max)
10mA40mA50mA60mA70mA100mA100mA, 500mA130mA130mA, 260mA140mA, 280mA150mA175mA, 350mA
Rds On (Typ)
0.47mOhm0.55mOhm1mOhm1.4mOhm1.5mOhm1.6mOhm1.7mOhm1.7mOhm, 2mOhm1.9mOhm2mOhm2mOhm (Max)2.1mOhm
Input Type
-CMOSDifferentialInvertingInverting, Non-InvertingNon-Inverting
Features
5V Regulated Output-Auto RestartAuto Restart, Latch FunctionAuto Restart, Latch Function, Slew Rate Controlled, Status FlagAuto Restart, Load DischargeAuto Restart, Load Discharge, Power Good, Slew Rate ControlledAuto Restart, Load Discharge, Power Good, Slew Rate Controlled, Status FlagAuto Restart, Load Discharge, Slew Rate ControlledAuto Restart, Load Discharge, Status FlagAuto Restart, Power Good, Slew Rate ControlledAuto Restart, Power Good, Slew Rate Controlled, Status Flag
Fault Protection
-Auto-Retry Current-Limit Recovery, Short-CircuitCurrent Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-MP4-CSP (0.76x0.76)4-CSP (0.90x0.90)4-DFN (1.2x1.6)4-DFN-EP (1.2x1.6)4-DFNA (1.2x1.2)4-DSBGA4-DSBGA (0.88x0.88)4-DSBGA (0.9x0.9)4-MLF® (1.2x1.2)4-SMD4-STDFN (1x1)
Package / Case
4-QFN4-SMD, No Lead4-UDFN4-UDFN Exposed Pad4-UDFN Exposed Pad, 4-TMLF®4-UFBGA4-UFBGA, CSPBGA4-UFBGA, DSBGA4-UFBGA, WLBGA4-UFBGA, WLCSP4-UFDFN4-UFDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4,882Results
Applied FiltersRemove All

Showing
of 4,882
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
150,522
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
34,243
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.12180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 23-5
MIC2091-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
45,331
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.31080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2090-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
16,066
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.31080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
50mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2005A-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
13,907
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.39960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-6
MIC2005A-1YM6-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
4,260
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.39960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-6, TSOT-6
SIP32510DT-T1-GE3
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
45,400
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.2V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
8-WSON
TPS22975DSGR
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
13,672
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
Not Required
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
TSOT-23-6, TSOT-6
SIP32508DT-T1-GE3
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
14,286
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.25609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
SOT-363
MIC94092YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
6,141
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.51800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
4-DSBGA
TPS22902YFPR
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
60,381
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.33670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1V ~ 3.6V
Not Required
500mA
78mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
4-DSBGA-YFP
TPS22916BYFPR
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
19,423
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.26679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
0V ~ 5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
SOT-23-6 PKG
TPS22917DBVR
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments
19,341
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.27186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
0V ~ 5.5V
1V ~ 5.5V
2A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-STDFN
SLG5NT1458V
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Renesas Electronics Corporation
1,168,974
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.34092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
-
2.5V ~ 5.5V
2.5A
17mOhm
CMOS
-
-
-20°C ~ 70°C (TA)
-
-
Surface Mount
8-STDFN (1x1.6)
8-UFDFN
TPS22992SRXNR
TPS22992RXPR
5.5-V, 6-A, 10-M LOAD SWITCH WIT
Texas Instruments
22,654
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.1V ~ 5.5V
1.5V ~ 5.5V
6A
8.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WQFN-HR (1.5x1.25)
8-WFQFN
NCP335FCT2G
NCP335FCT2G
IC PWR SWITCH P-CHAN 1:1 4WLCSP
onsemi
43,927
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.26010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.2V ~ 5.5V
Not Required
2A
38Ohm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.96x0.96)
4-UFBGA, WLCSP
4-TDFN (1.2x1.6)
SIP32409DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
8,147
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.30521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
4-MLF
MIC94081YFT-TR
IC PWR SWITCH P-CHAN 1:1 4TMLF
Microchip Technology
6,874
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.56240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
67mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TMLF® (0.85x0.85)
4-UFDFN, 4-TMLF®
4-TDFN (1.2x1.6)
SIP32408DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
4,409
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.30521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
SOT-23-6
MIC2009A-1YM6-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
131,906
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.63640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
900mA
170mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
4-DSBGA-YFP
TPS22916CNYFPR
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Texas Instruments
86,779
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.33052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
0V ~ 5.5V
1V ~ 5.5V
2A
200mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-DSBGA
4-XFBGA, DSBGA
SC-70-6
SI1869DH-T1-GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
25,456
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.33074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 20V
-
1.2A
132mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94093YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
2,450
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.63640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-23-6 PKG
TPS22810DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
10,934
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.33207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
2A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
6-WLCSP
MIC94164YCS-TR
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Microchip Technology
11,008
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.66600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
-
3A
14.5mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WLCSP (1x1.5)
6-WFBGA, WLCSP
Showing
of 4,882

General Purpose Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.