Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SON
TPS2557DRBR
IC PWR SWITCH N-CHAN 1:1 8SON
Texas Instruments
0
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $0.95846
Tape & Reel (TR)
422 : $0.84960
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.5V ~ 6.5VNot Required5A22mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, UVLO-40°C ~ 125°C (TJ)Surface Mount8-SON (3x3)8-VDFN Exposed Pad
14-TSSOP Exposed Pad
TPS1H100BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
0
In Stock
1 : $3.23000
Cut Tape (CT)
2,000 : $1.65575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 40VNot Required4A80mOhmNon-InvertingStatus FlagCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO-40°C ~ 125°C (TA)Surface Mount14-HTSSOP14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Showing
of 2

PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.