Plugs and Receptacles

Results: 6
Series
-738W739W740W
Connector Type
Plug, Female SocketsReceptacle, Female Sockets
Current Rating (Amps)
10A15A
Number of Positions
3 per connection (2)3
Mounting Type
Free Hanging (In-Line)Outlet BoxPanel Mount, Snap-In
Termination
IDCIDC, Quick Connect - 0.189" (4.8mm)Quick Connect - 0.189" (4.8mm)Screw
Features
-Cable ClampTerminating Cover
Panel Cutout Dimensions
-Rectangular - 26.00mm x 22.00mmRectangular - 27.50mm x 67.40mmSquare - 24.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.071" (0.79mm ~ 1.80mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)-
Material Flammability Rating
-UL94 V-0UL94 V-2
Approval Agency
CSA, cUL, ULCSA, ULcUL, UL
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating (Amps)
Voltage Rating
Number of Positions
Mounting Type
Termination
Features
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
739W-X2/03
739W-X2/03
PWR ENT RCPT NEMA5-15 PANEL IDC
Qualtek
443,000
In Stock
1 : $1.68000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, UL
738W-X2/01
738W-X2/01
PWR ENT RCPT NEMA5-15 PANEL QC
Qualtek
6,915
In Stock
48,600
Factory
1 : $2.01000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-2
-
CSA, UL
738W-X2^03
738W-X2/03
PWR ENT RCPT NEMA5-15 PANEL QC
Qualtek
37,529
In Stock
633,200
Factory
1 : $2.14000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-0
-
CSA, cUL, UL
Q-712
Q-712
PWR ENT PLUG NEMA5-15 STR SCREW
Qualtek
760
In Stock
684
Factory
1 : $12.51000
Bulk
-
Bulk
Active
NEMA 5-15R
Plug, Female Sockets
15A
125VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
739W-X2/04
739W-X2/04
PWR ENT RCPT NEMA5-15 PANEL IDC
Qualtek
60,893
In Stock
14,300
Factory
1 : $3.85000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
10A
125VAC
3
Panel Mount, Snap-In
IDC, Quick Connect - 0.189" (4.8mm)
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, cUL, UL
740W-D-02
740W-D/02
PWR ENT RCPT NEMA5-15 BOX SCREW
Qualtek
556
In Stock
500
Factory
1 : $12.17000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3 per connection (2)
Outlet Box
Screw
-
Rectangular - 27.50mm x 67.40mm
-
-
-
CSA, UL
Showing
of 6

Plugs and Receptacles