Pluggable Connector Assemblies

Results: 2
Connector Style
ReceptacleReceptacle with Cage, with Heat Sink
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-FitSolder
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
QSFP8-038-01-L-D-RA1
QSFP8-038-01-L-D-RA1
CONN QSFP RCPT 38POS SLD R/A SMD
Samtec Inc.
332
In Stock
858
Factory
1 : $17.87000
Tube
-
Tube
Active
Receptacle
QSFP
38
Surface Mount, Right Angle
Solder
Board Guide
Gold
10.0µin (0.25µm)
QSFPK-PF-02
QSFPK-PF-02
CONN QSFP RCPT CAGE HSINK 38P RA
Samtec Inc.
0
In Stock
Check Lead Time
1 : $29.12000
Tube
-
Tube
Active
Receptacle with Cage, with Heat Sink
QSFP
38
Through Hole, Right Angle
Press-Fit
Board Guide
Gold
10.0µin (0.25µm)
Showing
of 2

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.