Pin Configurable/Selectable Oscillators

Results: 5
Series
4EA1250A0Z3M665
Packaging
Tape & Reel (TR)Tube
Base Resonator
CrystalMEMS
Type
VCSO (SAW)XO (Standard)
Frequency - Output 1
125MHz, 150MHz, 200MHz, 250MHz622.08MHz, 666.5143MHz644.5313MHz, 693.483MHz
Frequency - Output 2
50MHz-
Function
-Enable/Disable
Output
CMOS, LVPECLLVPECL
Voltage - Supply
2.5V3.3V
Frequency Stability
±50ppm±100ppm
Current - Supply (Max)
125mA130mA (Typ)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)0.550" L x 0.350" W (13.97mm x 8.89mm)
Height
0.035" (0.90mm)0.165" (4.19mm)
Package / Case
6-SMD, No Lead10-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 666.5143MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 666.5143MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)644.5313MHz, 693.483MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteMEMSXO (Standard)125MHz, 150MHz, 200MHz, 250MHz50MHzEnable/DisableCMOS, LVPECL2.5V±50ppm-40°C ~ 85°C130mA (Typ)0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMEMSXO (Standard)125MHz, 150MHz, 200MHz, 250MHz50MHzEnable/DisableCMOS, LVPECL2.5V±50ppm-40°C ~ 85°C130mA (Typ)0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)10-SMD, No Lead
Showing
of 5

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.