Pin Configurable/Selectable Oscillators

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
ASEMCLV Series
ASEMCLV
MEMS OSC XO 2.25V-3.6V 14VFQFN
Abracon LLC
110
In Stock
1 : $30.93000
Tube
Tube
ActiveMEMSXO (Standard)74.17582MHz, 74.25MHz, 148.35165MHz, 148.5MHz-Enable/DisableLVDS2.25V ~ 3.6V±50ppm-20°C ~ 70°C32mA0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)14-VFQFN Exposed Pad
ASEMCLV Series
ASEMCLV-T3
MEMS OSC XO 2.25V-3.6V 14VFQFN
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
ActiveMEMSXO (Standard)74.17582MHz, 74.25MHz, 148.35165MHz, 148.5MHz-Enable/DisableLVDS2.25V ~ 3.6V±50ppm-20°C ~ 70°C32mA0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)14-VFQFN Exposed Pad
Showing
of 2

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.