Photodiodes

Results: 14
Manufacturer
Advanced Photonixams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.onsemiVishay Semiconductor Opto Division
Series
-CHIPLEDPower TOPLED®TOPLED®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Wavelength
570nm620nm820nm830nm850nm940nm950nm
Color - Enhanced
-BlueInfrared (NIR)Red
Spectral Range
350nm ~ 1100nm380nm ~ 1070nm400nm ~ 1100nm400nm ~ 690nm400nm ~ 900nm430nm ~ 1100nm800nm ~ 1080nm
Diode Type
-PIN
Responsivity @ nm
0.37 A/W @ 550nm0.43 A/W @ 880nm0.7 A/W @ 940nm-
Response Time
20ns40ns50ns60ns70ns75ns90ns100ns227ns, 228ns3.6µs, 3.5µs200µs
Voltage - DC Reverse (Vr) (Max)
6 V8 V16 V20 V25 V32 V60 V
Current - Dark (Typ)
1.74pA30pA100pA1nA2nA5nA30nA-
Active Area
0.31mm²0.85mm²3.27mm²6.5mm²7mm²7.02mm²7.5mm²7.7mm²8.12mm²
Viewing Angle
60°65°120°130°140°
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 85°C-25°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-DIP (0.213", 5.40mm)2-SMD, Gull Wing2-SMD, No Lead2-SMD, Z-Bend4-SMD, No Lead Exposed Pad8-UFDFN Exposed Pad1206 (3216 Metric), 3 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
BPW34
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
7,226
In Stock
1 : $1.71000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
QSB34CGR
QSB34CGR
SENSOR PHOTODIODE 940NM 2SMD GW
onsemi
24,492
In Stock
643,000
Factory
1 : $1.84000
Cut Tape (CT)
1,000 : $0.65173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
940nm
-
400nm ~ 1100nm
PIN
-
50ns
32 V
30nA
6.5mm²
120°
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2703
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
2,846
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $0.84254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH-2440
SFH 2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
1,792
In Stock
1 : $2.84000
Cut Tape (CT)
1,500 : $1.00791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
60°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
PDB-C160SM
PDB-C160SM
SENSOR PHOTODIODE 850NM 2SMD GW
Advanced Photonix
1,509
In Stock
1 : $9.80000
Cut Tape (CT)
1,500 : $4.38780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
Red
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
VBPW34S
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
461,034
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.55553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
VBPW34SR
VBPW34SR
SENSOR PHOTODIODE 940NM 2SMD
Vishay Semiconductor Opto Division
4,441
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $0.62841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Z-Bend
SFH 2200
SFH 2200
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
5,300
In Stock
1 : $2.18000
Cut Tape (CT)
1,500 : $0.77142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
0.7 A/W @ 940nm
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
1,194
In Stock
1 : $2.43000
Cut Tape (CT)
3,000 : $0.81849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
380nm ~ 1070nm
PIN
-
60ns
20 V
30pA
0.85mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
1206 (3216 Metric), 3 PC Pad
2,684
In Stock
1 : $2.80000
Cut Tape (CT)
1,000 : $0.99036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
350nm ~ 1100nm
PIN
-
70ns
20 V
-
7.5mm²
65°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-SMD, No Lead Exposed Pad
13,284
In Stock
1 : $2.84000
Cut Tape (CT)
1,500 : $1.13406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
Blue
350nm ~ 1100nm
PIN
-
40ns
25 V
2nA
7.7mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
sfh 2430-z
SFH 2430-Z
SENSOR PHOTODIODE 570NM 2SMD GW
ams-OSRAM USA INC.
3,764
In Stock
1 : $2.84000
Cut Tape (CT)
1,500 : $1.13123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
570nm
-
400nm ~ 900nm
PIN
-
200µs
6 V
100pA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2202
SFH 2202
SENSOR PHOTODIODE 830NM 2SMD
ams-OSRAM USA INC.
718
In Stock
1 : $3.41000
Cut Tape (CT)
1,500 : $1.35826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
830nm
-
400nm ~ 1100nm
PIN
-
75ns
16 V
100pA
8.12mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
ADPD2140
ADPD2140BCPZN-R7
SENSOR PHOTODIODE 850NM 8UFDFN
Analog Devices Inc.
3,196
In Stock
1 : $10.38000
Cut Tape (CT)
3,000 : $4.84861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
Infrared (NIR)
800nm ~ 1080nm
PIN
0.43 A/W @ 880nm
227ns, 228ns
8 V
1.74pA
0.31mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
Showing
of 14

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.