PC Pin, Single Post Connectors

Results: 2,805
Stocking Options
Environmental Options
Media
Exclude
2,805Results

Showing
of 2,805
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
88,963
In Stock
1 : $0.23000
Cut Tape (CT)
30,000 : $0.11583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Single Post
Pin Retention
-
0.047" (1.19mm) Square
-
-
0.670" (17.02mm)
-
0.045" (1.15mm)
Through Hole
Press-Fit
Non-Insulated
-
Phosphor Bronze
Tin
-
82,080
In Stock
1 : $0.26000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.250" (6.35mm)
0.100" (2.54mm)
0.370" (9.40mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
33,082
In Stock
1 : $0.29000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
-
0.215" (5.46mm)
0.051" (1.30mm)
0.276" (7.01mm)
0.050" (1.27mm)
0.035" (0.89mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
10.0µin (0.25µm)
37,526
In Stock
1 : $0.32000
Bulk
Bulk
Active
PC Pin
Double End
0.020" (0.51mm) Dia
-
0.260" (6.60mm)
-
0.290" (7.37mm)
0.070" (1.78mm)
0.056" (1.42mm)
Through Hole
Press-Fit
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
3,797
In Stock
1 : $0.36000
Bulk
Bulk
Active
Single Post
Smooth
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
57,043
In Stock
1 : $0.45000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
32,917
In Stock
1 : $0.45000
Bulk
Bulk
Active
Single Post
Smooth
0.030" (0.76mm) Dia
0.030" (0.76mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
77,425
In Stock
1 : $0.48000
Bulk
Bulk
Active
PC Pin
Single End, Turret
0.030" (0.76mm) Dia
0.040" (1.02mm) Dia
0.125" (3.18mm)
0.300" (7.62mm)
0.445" (11.30mm)
0.070" (1.77mm)
-
Free Hanging (In-Line)
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
43,048
In Stock
1 : $0.51000
Bulk
Bulk
Active
PC Pin
Wire
0.053" (1.35mm) Dia
-
0.259" (6.58mm)
-
0.290" (7.37mm)
0.072" (1.83mm)
0.057" (1.45mm)
Through Hole
Press-Fit
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
34,701
In Stock
1 : $0.52000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.380" (9.65mm)
0.082" (2.08mm)
0.482" (12.24mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
1379-1
CONN PC PIN CIRC 0.017DIA TIN
Keystone Electronics
28,159
In Stock
1 : $0.60000
Bulk
-
Bulk
Active
PC Pin
Single End
0.017" (0.43mm) Dia
0.019" (0.48mm) Dia
0.157" (3.99mm)
0.061" (1.55mm)
0.234" (5.94mm)
0.039" (0.99mm)
0.022" (0.56mm)
Through Hole
Solder
Non-Insulated
0.032" (0.81mm)
Brass
Tin
200.0µin (5.08µm)
17,868
In Stock
1 : $0.52000
Bulk
Bulk
Active
Single Post
Smooth
0.040" (1.02mm) Dia
0.040" (1.02mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
H2176-05
CONN PC PIN CIRC 0.041DIA GOLD
Harwin Inc.
43,660
In Stock
1 : $0.55000
Bulk
-
Bulk
Active
PC Pin
Single End
0.041" (1.04mm) Dia
-
0.355" (9.02mm)
0.082" (2.08mm)
0.457" (11.61mm)
0.070" (1.77mm)
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Through Hole
Swage
Non-Insulated
0.063" (1.60mm)
Brass
Gold
-
8,677
In Stock
1 : $0.57000
Bulk
Bulk
Active
Single Post
Smooth
0.025" (0.64mm) Dia
0.025" (0.64mm) Dia
-
-
0.750" (19.05mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
28,217
In Stock
1 : $0.60000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.188" (4.78mm)
0.082" (2.08mm)
0.290" (7.37mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
20.0µin (0.51µm)
2,675
In Stock
1 : $0.63000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.150" (3.81mm)
0.031" (0.79mm)
0.201" (5.11mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
62,137
In Stock
1 : $0.74000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.580" (14.73mm)
0.082" (2.08mm)
0.682" (17.32mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
16,494
In Stock
1 : $0.79000
Bulk
Bulk
Active
PC Pin
Single End
-
-
-
-
0.206" (5.23mm)
0.155" (3.94mm)
-
Surface Mount
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
12,654
In Stock
1 : $0.79000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.030" (0.76mm) Dia
-
0.215" (5.46mm)
-
0.230" (5.84mm)
0.055" (1.40mm)
0.034" (0.86mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
37,611
In Stock
1 : $0.89000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.045" (1.14mm) Dia
-
0.256" (6.50mm)
-
0.288" (7.32mm)
0.072" (1.83mm)
0.049" (1.24mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
52,523
In Stock
1 : $0.90000
Bulk
Bulk
Active
PC Pin
Single End
0.060" (1.52mm) Dia
0.062" (1.58mm) Dia
0.440" (11.18mm)
0.084" (2.13mm)
0.549" (13.94mm)
0.094" (2.39mm)
0.064" (1.63mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
1363-2
CONN PC PIN CIRC 0.063DIA TIN
Keystone Electronics
169,999
In Stock
108,300
Factory
1 : $1.07000
Bulk
-
Bulk
Active
PC Pin
Single End
0.063" (1.60mm) Dia
-
0.400" (10.16mm)
0.138" (3.51mm)
0.594" (15.09mm)
0.093" (2.36mm)
0.067" (1.70mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass
Tin
200.0µin (5.08µm)
16,887
In Stock
1 : $0.98000
Bulk
Bulk
Active
Single Post
Smooth
0.060" (1.52mm) Dia
0.060" (1.52mm) Dia
-
-
0.750" (19.00mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
12,939
In Stock
1 : $0.99000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.035" (0.89mm) Dia
-
0.115" (2.92mm)
-
0.130" (3.30mm)
0.060" (1.52mm)
0.039" (0.99mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
16,620
In Stock
1 : $1.00000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.036" (0.91mm) Dia
-
0.160" (4.06mm)
-
0.175" (4.45mm)
0.060" (1.52mm)
0.040" (1.02mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 2,805

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.