Panel Indicators, Pilot Lights

Results: 315
Stocking Options
Environmental Options
Media
Exclude
315Results
Applied FiltersRemove All

Showing
of 315
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
KPL16-L1CY
LED PNL IND YLW 18.00MM QUICK
KOINO
1,990
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Yellow
Yellow
-
DC
24V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CR
LED PNL IND RED 18.00MM QUK CON
KOINO
1,990
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Red
Red
-
DC
12V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16-L1CG
LED PNL IND GRN 18.00MM QUICK
KOINO
1,980
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
24V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16-L1CR
LED PNL IND RED 18.00MM QUK CON
KOINO
1,980
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Red
Red
-
DC
24V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL25-L1C-R
LED PNL IND RED DIFF SRW TER
KOINO
1,990
Marketplace
10 : $26.44800
Bulk
Bulk
Active
LED
Red
Red
Diffused
AC/DC
12V
20mA
Round
1.18" (30.0mm)
-
Round with Domed Top
-
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
KPL25-L1A-R
LED PNL IND RED DIFF SRW TER
KOINO
1,980
Marketplace
10 : $28.95600
Bulk
Bulk
Active
LED
Red
Red
Diffused
AC
220V
20mA
Round
1.00" (25.4mm)
-
Round with Domed Top
-
-
-
Screw Terminal
IP40
-
KPL161-L1CR
LED PNL IND RED 25MM QUICK CON
KOINO
1,990
Marketplace
10 : $29.52900
Bulk
Bulk
Active
LED
Red
Red
-
DC
12V
20mA
Round
0.63" (16.00mm)
25.00mm Dia
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL25-L1C-W
LED PNL IND WHITE DIFF SRW TER
KOINO
1,990
Marketplace
10 : $30.08100
Bulk
Bulk
Active
LED
White
White
Diffused
AC/DC
24V
20mA
Round
1.18" (30.0mm)
-
Round with Domed Top
-
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
KPL25-L1A-G
LED PNL IND GREEN DIFF SRW TER
KOINO
1,990
Marketplace
10 : $32.39100
Bulk
Bulk
Active
LED
Green
Green
Diffused
AC
220V
20mA
Round
1.00" (25.4mm)
-
Round with Domed Top
-
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
KPL16S-L1CG
LED PNL IND GRN 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
12V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CY
LED PNL IND YLW 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Yellow
Yellow
-
DC
24V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16R-L1CG
LED PNL IND GREEN 24X18 QUK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
24V
20mA
Round
0.63" (16.00mm)
24.00mm x 18.00mm
Rectangle with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16-L1CG
LED PNL IND GRN 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
6V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16-L1CG
LED PNL IND GRN 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
12V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16R-L1CY
LED PNL IND YLW 24X18 QUICK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Yellow
Yellow
-
DC
6V
20mA
Round
0.63" (16.00mm)
24.00mm x 18.00mm
Rectangle with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CY
LED PNL IND YLW 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Yellow
Yellow
-
DC
6V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CR
LED PNL IND RED 18.00MM QUK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Red
Red
-
DC
6V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CG
LED PNL IND GRN 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
6V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16R-L1CR
LED PNL IND RED 24X18 QUICK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Red
Red
-
DC
12V
20mA
Round
0.63" (16.00mm)
24.00mm x 18.00mm
Rectangle with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16R-L1CR
LED PNL IND RED 24X18 QUICK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Red
Red
-
DC
24V
20mA
Round
0.63" (16.00mm)
24.00mm x 18.00mm
Rectangle with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16R-L1CR
LED PNL IND RED 24X18 QUICK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Red
Red
-
DC
6V
20mA
Round
0.63" (16.00mm)
24.00mm x 18.00mm
Rectangle with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16R-L1CG
LED PNL IND GREEN 24X18 QUK CON
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
6V
20mA
Round
0.63" (16.00mm)
24.00mm x 18.00mm
Rectangle with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16-L1CY
LED PNL IND YLW 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Yellow
Yellow
-
DC
6V
20mA
Round
0.63" (16.00mm)
18.00mm
Round with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CG
LED PNL IND GRN 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Green
Green
-
DC
24V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
KPL16S-L1CY
LED PNL IND YLW 18.00MM QUICK
KOINO
2,000
Marketplace
10 : $21.58700
Bulk
Bulk
Active
LED
Yellow
Yellow
-
DC
12V
20mA
Round
0.63" (16.00mm)
18.00mm
Square with Flat Top
-
-
-
Quick Connect - 0.110" (2.8mm)
IP40
-
Showing
of 315

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.