Panel Indicators, Pilot Lights

Results: 2
Lamp Color
AmberRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
6010QM1
6010QM1
INDICATOR NEON RED PANEL MNT
Visual Communications Company - VCC
1,675
In Stock
1 : $16.06000
Bag
Bag
Not For New DesignsNeonRed--AC105V ~ 125V-Round0.38" (9.65mm)9.90mm DiaRound with Domed Top---Quick Connect - 0.187" (4.7mm)-Oil Resistant
6010QM3
6010QM3
INDICATOR NEON AMBER PANEL MNT
Visual Communications Company - VCC
261
In Stock
1 : $16.06000
Bag
Bag
Not For New DesignsNeonAmber--AC105V ~ 125V-Round0.38" (9.65mm)9.90mm DiaRound with Domed Top---Quick Connect - 0.187" (4.7mm)-Oil Resistant
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.