Panel Indicators, Pilot Lights

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
6063315110F
LED PNL IND YELLOW WIRE LEADS
Dialight
29
In Stock
1 : $11.76000
Bag
Bag
Active
LED
Yellow
-
-
DC
3V
15mA
Round
0.24" (6.20mm)
-
Round with Flat Top
620mcd
-
-
Wire Leads - 6" (152.40mm)
IP67
-
6063415110F
LED PNL IND BLUE WIRE LEADS
Dialight
13
In Stock
1 : $12.74000
Bag
Bag
Active
LED
Blue
-
-
DC
3V
15mA
Round
0.24" (6.20mm)
-
Round with Flat Top
620mcd
-
-
Wire Leads - 6" (152.40mm)
IP67
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.