Pads, Sheets, Bridges

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
84
In Stock
1 : $80.55000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Square
203.20mm x 203.20mm
0.0100" (0.254mm)
Silicone Elastomer
-
-
Pink
-
6.0W/m-K
146
In Stock
1 : $25.33000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Square
228.60mm x 228.60mm
0.0800" (2.032mm)
Silicone, Ceramic Filled
Tacky - Both Sides
-
Gray
-
2.0W/m-K
72
In Stock
1 : $36.68000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Square
228.60mm x 228.60mm
0.0600" (1.524mm)
Silicone Elastomer
Tacky - One Side
-
Green
-
1.2W/m-K
32
In Stock
1 : $42.26000
Bulk
Bulk
Active
-
Gap Filler Pad, Sheet
Square
228.60mm x 228.60mm
0.150" (3.81mm)
Silicone, Ceramic Filled
Tacky - Both Sides
-
Gray
-
2.0W/m-K
40013050
40013050
THERM PAD 100MMX100MM BLUE
Würth Elektronik
5
In Stock
1 : $44.71000
Bag
Bag
Active
Multi
Gap Filler Pad, Sheet
Square
100.00mm x 100.00mm
0.197" (5.00mm)
Silicone, Ceramic Filled
-
Polyethylene (PE), Polyethylene-Terephthalate (PET)
Blue
-
3.0W/m-K
0
In Stock
Obsolete
Bulk
Obsolete
-
Gap Filler Pad, Sheet
Square
457.20mm x 457.20mm
0.0200" (0.508mm)
Silicone Elastomer
Tacky - Both Sides
-
Gray
-
1.8W/m-K
Showing
of 6

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.