Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,591 In Stock | 1 : $2.04000 Cut Tape (CT) 3,000 : $1.23763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.62V ~ 3.63V | ±50ppm | - | -40°C ~ 125°C | - | 15µA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : $1.24783 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS, LVCMOS | 1.62V ~ 3.63V | ±100ppm | - | -40°C ~ 125°C | - | 15µA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 4-SMD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |