Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,688 In Stock | 1 : $2.00000 Cut Tape (CT) 1,000 : $1.31174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 2.048 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.061" (1.55mm) | |||
3,670 In Stock 4,000 Factory | 1 : $2.46000 Cut Tape (CT) 1,000 : $1.61882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.061" (1.55mm) | |||
999 In Stock | 1 : $7.68000 Cut Tape (CT) 500 : $6.26202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 159.375 MHz | Enable/Disable | PECL | 3.3V | ±50ppm | - | -20°C ~ 70°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) | |||
1,985 In Stock 1,000 Factory | 1 : $1.54000 Cut Tape (CT) 1,000 : $1.00469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -20°C ~ 70°C | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 1 : $2.06000 Cut Tape (CT) 1,000 : $1.35030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 62.5 MHz | Enable/Disable | CMOS | 1.8V | ±50ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |