Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3C-25M000000
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
19,937
In Stock
1 : $2.26000
Cut Tape (CT)
1,000 : $1.48522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-20°C ~ 70°C
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CB37-SERIES
CB3-3C-16M000000
XTAL OSC XO 16.0000MHZ HCMOS TTL
CTS-Frequency Controls
8,669
In Stock
1 : $2.40000
Cut Tape (CT)
1,000 : $1.57216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS, TTL
5V
±50ppm
-
-20°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.