Oscillators

Results: 403,636
Manufacturer
Abracon LLCAeonsemi, IncAker Technology CorpAmphenol Industrial OperationsAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedCardinal Components Inc.Citizen Finedevice Co LtdConnor WinfieldCrystek CorporationCTS-Frequency ControlsDallas Semiconductor
Series
-*1000150020002725T2765E2775W315317334C334P/L
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Base Resonator
-CrystalMEMSRubidiumSilicon
Type
-AtomicCMEMS®DCOCXODCTCXODCXOMCXOMEMSMHz CrystalOCXOOCXO (GPSDO)RF Clock Source
Frequency
0 Hz0 MHz1 Hz2 Hz10 Hz16 Hz32 Hz50 Hz64 Hz256 Hz400 Hz500 Hz
Function
-Amplitude ControlEnable/DisableEnable/Disable (Reprogrammable)Low-G SensitivityStandby (Power Down)Tri-State (Output Enable)
Output
-Clipped Sine WaveClipped Sine Wave, CMOSCMLCMOSCMOS (Low EMI)CMOS, Dual (Complementary)CMOS, Dual (In-Phase)CMOS, Square WaveCMOS, TTLHCMOSHCMOS, LVCMOS
Voltage - Supply
-0.5V ~ 7V0.9V0.9V ~ 3.63V0.9V ~ 3.6V1V1.05V1.125V ~ 1.4V1.2V1.2V ~ 1.8V1.2V ~ 3.63V1.2V ~ 5.5V1.5V
Frequency Stability
-200ppm, +30ppm-170ppm, +10ppm-150ppm, +100ppm-150ppm, +10ppm-150ppm, +30ppm-140ppm, +10ppm-140ppm, +30ppm-130ppm, +30ppm-120ppm, +10ppm-90ppm, +10ppm0.05ppb±0.1ppb
Absolute Pull Range (APR)
±0.5ppm±1ppm±2.25ppm±2.5ppm±2.75ppm±2.97ppm±3ppb±3ppm±3.05ppm±4.5ppm±5ppm±5.15ppm
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-55°C ~ 95°C-50°C ~ 90°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 200°C-40°C ~ 70°C
Spread Spectrum Bandwidth
-4.28%, Down Spread-4.00%, Down Spread-3.18%, Down Spread-2.91%, Down Spread-2.00%, Down Spread-1.04%, Down Spread-1.00%, Down Spread-0.50%, Down Spread-0.25%, Down Spread±0.125%, Center Spread±0.25%, Center Spread±0.39%, Center Spread
Current - Supply (Max)
0.5µA0.65µA0.7µA0.75µA0.8µA0.85µA0.99µA (Typ)1µA1.2µA (Typ)1.25µA1.3µA1.37µA
Ratings
-AEC-Q100AEC-Q100, AEC-Q200AEC-Q200
Mounting Type
-Free HangingSurface MountThrough Hole
Package / Case
4-CSMD, No Lead4-DIP (0.300", 7.62mm)4-SMD, Gull Wing4-SMD, J-Lead4-SMD, No Lead4-SMD, No Lead Exposed Pad4-SOJ, 2.54mm pitch4-SOJ, 5.08mm pitch4-SOJ, 7.62mm pitch4-TDFN4-UFBGA, CSPBGA4-VDFN
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)0.061" L x 0.033" W (1.54mm x 0.84mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.065" L x 0.049" W (1.65mm x 1.25mm)0.067" L x 0.051" W (1.70mm x 1.30mm)0.070" L x 0.049" W (1.79mm x 1.25mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.011" (0.28mm)0.018" (0.45mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.027" (0.69mm)0.028" (0.70mm)0.029" (0.73mm)0.030" (0.75mm)0.031" (0.80mm)0.032" (0.81mm)0.033" (0.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
403,636Results

Showing
of 403,636
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASE Series
ASE-4.000MHZ-L-C-T
XTAL OSC XO 4.0000MHZ CMOS SMD
Abracon LLC
131,431
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.77025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
4 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ASE Series
ASE-24.000MHZ-L-R-T
XTAL OSC XO 24.0000MHZ CMOS SMD
Abracon LLC
89,150
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.80059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520MV Series
ECS-2520MV-160-CN-TR
OSC XO 16.0000MHZ CMOS SMD
ECS Inc.
312,992
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.87750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
2333 SERIES
ECS-2333-160-BN-TR
XTAL OSC XO 16.0000MHZ HCMOS SMD
ECS Inc.
100,640
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.64372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-2520MV Series
ECS-2520MV-333.3-BN-TR
XTAL OSC XO 33.3333MHZ CMOS SMD
ECS Inc.
91,020
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.88113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
33.3333 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASE Series
ASE-50.000MHZ-L-R-T
XTAL OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
75,803
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.83282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
19mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
2333 SERIES
ECS-2333-240-BN-TR
XTAL OSC XO 24.0000MHZ HCMOS SMD
ECS Inc.
74,754
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.63682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-2520MV Series
ECS-2520MV-240-BN-TR
XTAL OSC XO 24.0000MHZ CMOS SMD
ECS Inc.
63,254
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.89025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520MV Series
ECS-2520MV-480-CN-TR
XTAL OSC XO 48.0000MHZ CMOS SMD
ECS Inc.
106,058
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.91941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520MV Series
ECS-2520MV-500-BN-TR
XTAL OSC XO 50.0000MHZ CMOS SMD
ECS Inc.
35,069
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.91777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
J032v
O 25,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 25.0000MHZ HCMOS SMD
Jauch Quartz
12,882
In Stock
1 : $1.29000
Cut Tape (CT)
500 : $0.89338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
SiT1533,1630 Series
SIT1533AI-H4-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
496,464
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $1.07445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SiT1533,1630 Series
SIT1533AI-H4-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
133,938
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $1.07445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SG-210STF 4-SMD
SG-210STF 24.0000ML0
XTAL OSC XO 24.0000MHZ CMOS SMD
EPSON
36,351
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.82192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
3,195
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.82872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
MC2520Zx
MC2520Z25.0000C19XSH
XTAL OSC XO 25.0000MHZ CMOS SMD
KYOCERA AVX
69,986
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $1.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.71V ~ 3.63V
±30ppm
-
-40°C ~ 125°C
-
7.3mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
ECS-3225MV
ECS-3225MV-320-CN-TR
XTAL OSC XO 32.0000MHZ HCMOS SMD
ECS Inc.
7,961
In Stock
1 : $1.54000
Cut Tape (CT)
1,000 : $0.98793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32 MHz
Enable/Disable
HCMOS
1.62V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ASE Series
ASE-12.000MHZ-L-C-T
XTAL OSC XO 12.0000MHZ CMOS SMD
Abracon LLC
102,921
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $1.09141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6323.2 SERIES
632L3I025M00000
XTAL OSC XO 25.0000MHZ HCMOS SMD
CTS-Frequency Controls
37,186
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $1.10974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
2333 SERIES
ECS-2333-120-BN-TR
XTAL OSC XO 12.0000MHZ HCMOS SMD
ECS Inc.
12,506
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $1.04222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ASE Series
ASE-24.000MHZ-L-C-T
XTAL OSC XO 24.0000MHZ CMOS SMD
Abracon LLC
62,794
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $1.05060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ASE Series
ASE-25.000MHZ-L-C-T
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
112,916
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $1.05589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
CB33LV-3
CB3LV-3I-24M000000
XTAL OSC XO 24.0000MHZ HCMOS TTL
CTS-Frequency Controls
54,729
In Stock
1 : $1.68000
Cut Tape (CT)
1,000 : $1.17881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
ASE Series
ASE-24.576MHZ-L-C-T
XTAL OSC XO 24.5760MHZ CMOS SMD
Abracon LLC
65,509
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $1.08921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24.576 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ASE Series
ASE-25.000MHZ-L-R-T
XTAL OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
39,829
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $1.09053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 403,636

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.