Oscillators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-2520MV-1000-BN-TR
XTAL OSC XO 24.0000MHZ CMOS SMD
ECS Inc.
1,363
In Stock
1 : $2.04000
Cut Tape (CT)
3,000 : $1.24783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±20ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520MV-1000-BN-TR
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
6,223
In Stock
1 : $2.04000
Cut Tape (CT)
3,000 : $1.24783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±20ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ClearClock AX3 Series
XTAL OSC XO 148.5MHZ 3.3V LVDS
Abracon LLC
668
In Stock
1 : $7.78000
Cut Tape (CT)
1,000 : $5.10730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
148.5 MHz
Enable/Disable
LVDS
3.3V
±25ppm
-
-40°C ~ 85°C
-
27mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.