- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$2.84000 | 5,760 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP748JTP1FTR-ND TLP748JTP1FCT-ND TLP748JTP1FDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | BSI, SEMKO, UR | ||
$2.84000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP748JF-ND | - | Tube | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | BSI, SEMKO, UR | ||
$2.99000 | 4,450 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP3083(TP1FTR-ND TLP3083(TP1FCT-ND TLP3083(TP1FDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 2kV/µs (Typ) | 5mA | 100 mA | 600µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD (5 Leads), Gull Wing | 6-SO, 5 Lead | CQC, CSA, cUL, UL | ||
$1.65000 | 4,008 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP525GF-ND | - | Tube | Last Time Buy | Triac | No | 1 | 2500Vrms | 400 V | 200V/µs | 10mA | 100 mA | 200µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | UR | ||
$1.32000 | 360 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 Non-Stock | TLP160GFTR-ND TLP160GFCT-ND TLP160GFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Triac | No | 1 | 2500Vrms | 400 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-MFSOP, 4 Lead | UR | ||
$1.25000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP265J(T7-TPLETR-ND TLP265J(T7-TPLECT-ND TLP265J(T7-TPLEDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
$1.37000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP266J(T7-TPLETR-ND TLP266J(T7-TPLECT-ND TLP266J(T7-TPLEDKR-ND | TLP | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL | ||
$2.84000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TLP748JD4F-ND | - | Tube | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | BSI, SEMKO, UR, VDE | ||
$0.39708 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP265J(TPRE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUR, UR | ||
$0.39708 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP265J(TPLE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
$0.40824 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP265J(V4T7TLE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
$0.40824 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP265J(V4T7TRE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
$0.40824 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP265J(V4-TPLE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
$0.40824 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP265J(V4-TPRE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
$0.43501 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP266J(TPLE-ND | TLP | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | ||
$0.43501 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP266J(TPRE-ND | TLP | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | ||
$0.44616 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP266J(V4T7TLE-ND | TLP | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | ||
$0.44616 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP266J(V4T7TRE-ND | TLP | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | ||
$0.44616 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP266J(V4-TPLE-ND | TLP | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | ||
$0.44616 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP266J(V4-TPRE-ND | TLP | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | ||
$0.49078 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP267J(TPLE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
$0.49078 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP267J(TPRE-ND | - | Tape & Reel (TR) | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
$0.49078 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP268J(TPLE-ND | - | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
$0.49078 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 3,000 Non-Stock | TLP268J(TPRE-ND | - | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
$0.53312 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 125 Non-Stock | TLP265J(E-ND | - | Tube | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR |