Triac, SCR Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,118 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.46555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
23,107 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.56378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
30,015 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.46555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUR, UR | ||
7,401 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.46555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
41,765 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.50550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL | |||
6,623 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.50550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
1,498 In Stock | 1 : $2.13000 Cut Tape (CT) 1,500 : $0.88020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 600 V | 2kV/µs (Typ) | 10mA | 100 mA | 600µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD (5 Leads), Gull Wing | 6-SO, 5 Lead | CQC, cUR, UR | ||
4,153 In Stock | 1 : $2.81000 Cut Tape (CT) 1,500 : $1.20347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 2kV/µs (Typ) | 5mA | 100 mA | 600µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD (5 Leads), Gull Wing | 6-SO, 5 Lead | CQC, CSA, cUL, UL | ||
1,802 In Stock | 1 : $2.86000 Cut Tape (CT) 1,500 : $1.22629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 800 V | 2kV/µs (Typ) | 5mA | 100 mA | 1mA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD (5 Leads), Gull Wing | 6-SO, 5 Lead | CQC, cUR, UR | ||
3,000 In Stock | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.47733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
7,521 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.50550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
5,511 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.56378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
2,609 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.56378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
1,186 In Stock | 1 : $2.45000 Cut Tape (CT) 1,500 : $1.02665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 2kV/µs (Typ) | 10mA | 100 mA | 600µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD (5 Leads), Gull Wing | 6-SO, 5 Lead | CQC, cUR, UR | ||
5,722 In Stock | 1 : $2.91000 Cut Tape (CT) 1,000 : $1.09306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 2kV/µs (Typ) | 5mA | 100 mA | 600µA | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing, 5 Leads | 6-SMD | CQC, CSA, cUL, UL, VDE | ||
860 In Stock | 1 : $2.91000 Cut Tape (CT) 1,000 : $1.28595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 2kV/µs (Typ) | 5mA | 100 mA | 600µA | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing, 5 Leads | 6-SMD | CQC, CSA, cUL, UL, VDE | ||
2,910 In Stock | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.47733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
2,900 In Stock | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.47733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
2,500 In Stock | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.47733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 10mA | 70 mA | 1mA (Typ) | 20µs | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR, VDE | ||
4,180 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.51720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
3,000 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.51720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
2,990 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.51720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
2,900 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.51720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
2,915 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.56378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
11,000 In Stock | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.57519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR |