Transistor, Photovoltaic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
LTV-826S
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
8,920
In Stock
1 : $0.85000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD
LTV-826S-TA1
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
12,579
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.33624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
LTV-8241
LTV-826
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Lite-On Inc.
426
In Stock
1 : $0.82000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
LTV-826S-TA
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
1,000 : $0.33624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.