Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,305 In Stock | 1 : $1.21000 Cut Tape (CT) 1,000 : $0.47768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
3,349 In Stock | 1 : $3.63000 Tube | - | Tube | Active | 1 | 3750Vrms | 15% @ 16mA | - | 1µs, 1µs (Max) | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |