Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,684 In Stock | 1 : $6.67000 Tube | - | Tube | Active | 2 | 3750Vrms | - | - | 280µs, 30µs | - | DC | Photovoltaic | 7V | 20µA | 1.3V | 30 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
0 In Stock Check Lead Time | 1 : $13.96000 Tube | Tube | Active | 2 | 2500Vrms | - | - | 90µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | 50 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock Check Lead Time | 2,000 : $7.37841 Tube | Tube | Active | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |