Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Vishay Semiconductor Opto DivisionWürth Elektronik
Series
-WL-OCPT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
14
Current Transfer Ratio (Min)
80% @ 5mA600% @ 1mA
Current Transfer Ratio (Max)
160% @ 5mA-
Turn On / Turn Off Time (Typ)
--, 250µs
Rise / Fall Time (Typ)
3µs, 4µs300µs, -
Output Type
DarlingtonTransistor
Current - Output / Channel
50mA80mA
Voltage - Forward (Vf) (Typ)
1.24V1.25V
Vce Saturation (Max)
200mV1V
Operating Temperature
-55°C ~ 110°C-40°C ~ 100°C
Package / Case
4-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP16-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
TCMD4000
OPTOISO 3.75KV 4CH DARLNG 16-SOP
Vishay Semiconductor Opto Division
8,435
In Stock
1 : $3.67000
Cut Tape (CT)
2,000 : $1.34960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
600% @ 1mA
-
-, 250µs
300µs, -
DC
Darlington
35V
80mA
1.25V
60 mA
1V
-40°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SOP
140357145300
140357145100
WL-OCPT OPTOCOUPLER PHOTOTRANSIS
Würth Elektronik
2,003
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.23602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
80% @ 5mA
160% @ 5mA
-
3µs, 4µs
DC
Transistor
35V
50mA
1.24V
60 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.